AP1501-12-EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP1501-12-EV
AP1501-ADJ-EV
LM2575HVS-5.0-EV

LM2576S-3.3-EV

DigiKey Part Number
5272-LM2576S-3.3-EVTR-ND - Tape & Reel (TR)
5272-LM2576S-3.3-EVCT-ND - Cut Tape (CT)
5272-LM2576S-3.3-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576S-3.3-EV
Description
IC REG BUCK 3.3V 3A TO263-5L
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72400 €7,24 €
250,65480 €16,37 €
1000,57830 €57,83 €
2500,54200 €135,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52014 €260,07 €
1 0000,50212 €502,12 €
1 5000,49309 €739,63 €
2 5000,48310 €1 207,75 €
3 5000,47726 €1 670,41 €
5 0000,47164 €2 358,20 €
12 5000,45953 €5 744,12 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,20000 €