
MR3A16ACYS35 | |
|---|---|
DigiKey Part Number | 819-MR3A16ACYS35-ND |
Manufacturer | |
Manufacturer Product Number | MR3A16ACYS35 |
Description | IC RAM 8MBIT PARALLEL 54TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit Parallel 35 ns 54-TSOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,44000 € | 38,44 € |
| 10 | 35,54500 € | 355,45 € |
| 25 | 34,40040 € | 860,01 € |
| 50 | 33,54500 € | 1 677,25 € |
| 108 | 32,60852 € | 3 521,72 € |
| Unit Price without VAT: | 38,44000 € |
|---|---|
| Unit Price with VAT: | 46,12800 € |

