
MR256A08BYS35 | |
|---|---|
DigiKey Part Number | 819-1024-ND |
Manufacturer | |
Manufacturer Product Number | MR256A08BYS35 |
Description | IC RAM 256KBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Kbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 8,63200 € | 86,32 € |
| 25 | 8,36760 € | 209,19 € |
| 50 | 8,16780 € | 408,39 € |
| 135 | 7,88356 € | 1 064,28 € |
| 270 | 7,68759 € | 2 075,65 € |
| 540 | 7,49428 € | 4 046,91 € |
| 1 080 | 7,30421 € | 7 888,55 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,14800 € |

