
EM004LXQBDH13IS2T | |
|---|---|
DigiKey Part Number | 819-EM004LXQBDH13IS2T-ND |
Manufacturer | |
Manufacturer Product Number | EM004LXQBDH13IS2T |
Description | IC RAM 4MBIT XSPI 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | EM004LXQBDH13IS2T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Access Time 7 ns |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 8-DFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,00000 € | 17,00 € |
| 10 | 15,76100 € | 157,61 € |
| 25 | 15,26680 € | 381,67 € |
| 50 | 14,89540 € | 744,77 € |
| 100 | 14,52680 € | 1 452,68 € |
| 455 | 13,73899 € | 6 251,24 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,40000 € |

