
QTLP610C4TR | |
|---|---|
DigiKey Part Number | 1080-1408-2-ND - Tape & Reel (TR) 1080-1408-1-ND - Cut Tape (CT) 1080-1408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP610C4TR |
Description | LED GREEN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QTLP610C4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,13260 € | 13,26 € |
| 500 | 0,10748 € | 53,74 € |
| 1 000 | 0,09918 € | 99,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09211 € | 184,22 € |
| 4 000 | 0,08610 € | 344,40 € |
| 6 000 | 0,08301 € | 498,06 € |
| 10 000 | 0,07952 € | 795,20 € |
| 14 000 | 0,07744 € | 1 084,16 € |
| 20 000 | 0,07541 € | 1 508,20 € |
| 50 000 | 0,07093 € | 3 546,50 € |
| 100 000 | 0,06814 € | 6 814,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |







