cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITR1502SR40A/TR8

DigiKey Part Number
1080-ITR1502SR40A/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ITR1502SR40A/TR8
Description
SENSOR PHOTODIODE LINEAR IC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.157" (4mm) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
0.157" (4mm)
Sensing Method
Reflective
Response Time
20µs
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 4000,19827 €475,85 €
Unit Price without VAT:0,19827 €
Unit Price with VAT:0,23792 €