
IR91-21C | |
---|---|
DigiKey Part Number | 1080-1090-ND |
Manufacturer | |
Manufacturer Product Number | IR91-21C |
Description | EMITTER IR 940NM 65MA AXIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 3mW/sr @ 20mA 25° Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Flat Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,15052 € | 451,56 € |
Unit Price without VAT: | 0,15052 € |
---|---|
Unit Price with VAT: | 0,18062 € |