Parametric Equivalent

ELT-315SYGWA/S530-E2 | |
|---|---|
DigiKey Part Number | ELT-315SYGWA/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | ELT-315SYGWA/S530-E2 |
Description | DISP 7SEG 0.36" TRP YLW-GN 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 3 Character Common Cathode 2V 20mA 0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm) 12-DIP (0.400", 10.16mm), 11 Leads |
Datasheet | Datasheet |
Category | Color Yellow-Green |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tray | Current - Test 20mA |
Part Status Active | Millicandela Rating 3.2mcd |
Number of Characters 3 | Wavelength - Peak 575nm |
Size / Dimension 0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.36" (9.14mm) | Package / Case 12-DIP (0.400", 10.16mm), 11 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EADCT036GA1 | Everlight Electronics Co Ltd | 0 | EADCT036GA1-ND | 1,49015 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 1,49000 € | 98,34 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,78800 € |


