
ELS-4005SYGWA/S530-E2 | |
|---|---|
DigiKey Part Number | ELS-4005SYGWA/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | ELS-4005SYGWA/S530-E2 |
Description | DISP 7SEG 3.98" SGL YLW-GN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 10V 20mA 4.795" H x 3.535" W x 0.587" D (121.80mm x 89.80mm x 14.90mm) 10-DIP (4.210", 107.00mm) |
Datasheet | Datasheet |
Category | Color Yellow-Green |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 10V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 6.4mcd |
Number of Characters 1 | Wavelength - Peak 575nm |
Size / Dimension 4.795" H x 3.535" W x 0.587" D (121.80mm x 89.80mm x 14.90mm) | Power Dissipation (Max) 300mW |
Digit/Alpha Size 3.98" (101.20mm) | Package / Case 10-DIP (4.210", 107.00mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

