EASV2010RGA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV2010RGA0

DigiKey Part Number
EASV2010RGA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EASV2010RGA0
Description
LED RED/YLW-GRN CLEAR 4SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red, Yellow-Green LED Indication - Discrete 2.05V Red, 2.05V Yellow-Green 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EASV2010RGA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.05V Yellow-Green
Current - Test
10mA Red, 10mA Yellow-Green
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm Red, 575nm Yellow-Green
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.00mm L x 0.60mm W
Height (Max)
1.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,06336 €570,24 €
Unit Price without VAT:0,06336 €
Unit Price with VAT:0,07603 €