EASR3216RA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €
Red 638nm LED Indication - Discrete 2.05V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASR3216RA1

DigiKey Part Number
1080-EASR3216RA1TR-ND - Tape & Reel (TR)
1080-EASR3216RA1CT-ND - Cut Tape (CT)
1080-EASR3216RA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EASR3216RA1
Description
LED RED CLEAR 2SMD
Customer Reference
Detailed Description
Red 638nm LED Indication - Discrete 2.05V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EASR3216RA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes