
EAST16082WA3 | |
|---|---|
DigiKey Part Number | 1080-1536-2-ND - Tape & Reel (TR) 1080-1536-1-ND - Cut Tape (CT) 1080-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST16082WA3 |
Description | LED WHITE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST16082WA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,19090 € | 19,09 € |
| 500 | 0,15652 € | 78,26 € |
| 1 000 | 0,14519 € | 145,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13061 € | 391,83 € |
| 6 000 | 0,12318 € | 739,08 € |
| 9 000 | 0,11936 € | 1 074,24 € |
| 15 000 | 0,11506 € | 1 725,90 € |
| 21 000 | 0,11249 € | 2 362,29 € |
| 30 000 | 0,11000 € | 3 300,00 € |
| 75 000 | 0,10448 € | 7 836,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

