Image for EAST1615YWA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1615YWA0

DigiKey Part Number
1080-EAST1615YWA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST1615YWA0
Description
LED WHITE/YLW DIFFUSED SMD
Customer Reference
Detailed Description
White, Yellow 589nm LED Indication - Discrete 2.95V White, 2.05V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.20mm
Voltage - Forward (Vf) (Typ)
2.95V White, 2.05V Yellow
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,23594 €1 415,64 €
Unit Price without VAT:0,23594 €
Unit Price with VAT:0,28313 €