Image for 11-22UYSYGC/S530-A2/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-22UYSYGC/S530-A2/TR8

DigiKey Part Number
1080-11-22UYSYGC/S530-A2/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
11-22UYSYGC/S530-A2/TR8
Description
LED YLW/YLW-GRN CLEAR SMD
Customer Reference
Detailed Description
Yellow, Yellow-Green 589nm Yellow, 573nm Yellow-Green LED Indication - Discrete 2V Yellow, 2V Yellow-Green 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Yellow, 2V Yellow-Green
Current - Test
20mA Yellow, 20mA Yellow-Green
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm Yellow, 575nm Yellow-Green
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,16756 €1 005,36 €
Unit Price without VAT:0,16756 €
Unit Price with VAT:0,20107 €