
EAST1613RWA0 | |
|---|---|
DigiKey Part Number | 1080-EAST1613RWA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAST1613RWA0 |
Description | LED RED/WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red, White 631nm Red LED Indication - Discrete 2V Red, 3.3V White 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V White | |
Current - Test | 20mA Red, 20mA White | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.30mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,07777 € | 466,62 € |
| Unit Price without VAT: | 0,07777 € |
|---|---|
| Unit Price with VAT: | 0,09332 € |

