
CNY65 | |
|---|---|
DigiKey Part Number | CNY65EL-ND |
Manufacturer | |
Manufacturer Product Number | CNY65 |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 8200Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 7µs | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 75 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.600", 15.24mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 45 | 2,04956 € | 92,23 € |
| 135 | 1,85244 € | 250,08 € |
| 540 | 1,66689 € | 900,12 € |
| 1 035 | 1,59889 € | 1 654,85 € |
| 2 025 | 1,53906 € | 3 116,60 € |
| 5 040 | 1,47188 € | 7 418,28 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,94800 € |


