
A2784B/2SYGSDRW/S530-A3 | |
|---|---|
DigiKey Part Number | A2784B/2SYGSDRW/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | A2784B/2SYGSDRW/S530-A3 |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, White 2V Green, 2V Red 25mA Green, 25mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 32mcd Green, 50mcd Red |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused, White |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green (x 1), Red (x 1) | Lens Size 3.00mm Dia |
Wavelength - Peak 575nm, 650nm | Voltage Rating 2V Green, 2V Red |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 25mA Green, 25mA Red | Base Product Number |

