Parametric Equivalent

99-213/REC-AU1V1B/2C | |
|---|---|
DigiKey Part Number | 1080-99-213/REC-AU1V1B/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 99-213/REC-AU1V1B/2C |
Description | LED RED CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.80mm L x 14.00mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,20323 € | 1 219,38 € |
| Unit Price without VAT: | 0,20323 € |
|---|---|
| Unit Price with VAT: | 0,24388 € |

