Parametric Equivalent

6324-15SUBC/S400-X10 | |
|---|---|
DigiKey Part Number | 1080-6324-15SUBC/S400-X10-ND |
Manufacturer | |
Manufacturer Product Number | 6324-15SUBC/S400-X10 |
Description | LED BLUE CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 4.90mm |
Lens Size 4.60mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EALP05RDIBA0 | Everlight Electronics Co Ltd | 0 | 1080-EALP05RDIBA0-ND | 0,17577 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,10104 € | 151,56 € |
| Unit Price without VAT: | 0,10104 € |
|---|---|
| Unit Price with VAT: | 0,12125 € |

