
61-238/QK2C-B45562FAGB2/ET | |
|---|---|
DigiKey Part Number | 1080-1224-2-ND - Tape & Reel (TR) 1080-1224-1-ND - Cut Tape (CT) 1080-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61-238/QK2C-B45562FAGB2/ET |
Description | LED COOL WHITE DIFF 6PLCC SMD |
Customer Reference | |
Detailed Description | White, Cool 4500K ~ 5650K LED Indication - Discrete 3.25V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.36mm x 3.96mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 3 x 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,80900 € | 8,09 € |
| 100 | 0,60510 € | 60,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,49436 € | 395,49 € |
| 1 600 | 0,46798 € | 748,77 € |
| 2 400 | 0,45446 € | 1 090,70 € |
| 4 000 | 0,43920 € | 1 756,80 € |
| 5 600 | 0,43012 € | 2 408,67 € |
| 8 000 | 0,42126 € | 3 370,08 € |
| 20 000 | 0,40173 € | 8 034,60 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

