cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333-2SUBC/C470/S400-A4

DigiKey Part Number
1080-333-2SUBC/C470/S400-A4-ND
Manufacturer
Manufacturer Product Number
333-2SUBC/C470/S400-A4
Description
LED BLUE CLEAR 5MM T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 5000,49183 €737,75 €
Unit Price without VAT:0,49183 €
Unit Price with VAT:0,59020 €