3294-15SUBC/S400-A6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


SunLED
In Stock: 6 898
Unit Price: 0,40000 €
Datasheet
3294-15SUBC/S400-A6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3294-15SUBC/S400-A6

DigiKey Part Number
3294-15SUBC/S400-A6-ND
Manufacturer
Manufacturer Product Number
3294-15SUBC/S400-A6
Description
LED BLUE CLEAR 3MM ROUND T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 0000,27985 €839,55 €
Unit Price without VAT:0,27985 €
Unit Price with VAT:0,33582 €