
26-21SURC/S530-A3/TR8 | |
|---|---|
DigiKey Part Number | 26-21SURC/S530-A3/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 26-21SURC/S530-A3/TR8 |
Description | LED RED CLEAR REV PKG CHIP SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.90mm |
Lens Size 1.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,07878 € | 354,51 € |
| Unit Price without VAT: | 0,07878 € |
|---|---|
| Unit Price with VAT: | 0,09454 € |

