Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-23B/R6GHBHC-A01/2A

DigiKey Part Number
23-23B/R6GHBHC-A01/2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23-23B/R6GHBHC-A01/2A
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
EDA/CAD Models
23-23B/R6GHBHC-A01/2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.25mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,19368 €1 162,08 €
Unit Price without VAT:0,19368 €
Unit Price with VAT:0,23242 €