
19-226/R6G7C-A01/2T | |
|---|---|
DigiKey Part Number | 19-226/R6G7C-A01/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-226/R6G7C-A01/2T |
Description | LED GREEN/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Red 573nm Green, 624nm Red LED Indication - Discrete 2.05V Green, 2.05V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Green, 2.05V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 632nm Red | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.30mm W | |
Height (Max) | 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,12436 € | 746,16 € |
| Unit Price without VAT: | 0,12436 € |
|---|---|
| Unit Price with VAT: | 0,14923 € |

