
19-223/Y2G6C-A32/2T | |
|---|---|
DigiKey Part Number | 1080-1589-2-ND - Tape & Reel (TR) 1080-1589-1-ND - Cut Tape (CT) 1080-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-223/Y2G6C-A32/2T |
Description | LED YLW/YLW-GRN CLEAR 4SMD |
Customer Reference | |
Detailed Description | Yellow, Yellow-Green 590nm Yellow, 569nm Yellow-Green LED Indication - Discrete 2V Yellow, 2V Yellow-Green 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V Yellow, 2V Yellow-Green | |
Current - Test | 20mA Yellow, 20mA Yellow-Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm Yellow, 575nm Yellow-Green | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,06178 € | 30,89 € |
| 1 000 | 0,05659 € | 56,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05217 € | 104,34 € |
| 4 000 | 0,04839 € | 193,56 € |
| 6 000 | 0,04644 € | 278,64 € |
| 10 000 | 0,04425 € | 442,50 € |
| 14 000 | 0,04294 € | 601,16 € |
| 20 000 | 0,04166 € | 833,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

