
18-218/BHC-AL2N1RX/3T | |
|---|---|
DigiKey Part Number | 1080-18-218/BHC-AL2N1RX/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18-218/BHC-AL2N1RX/3T |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 0.65mm L x 0.38mm W |
Lens Size 0.65mm x 0.38mm | Height (Max) 0.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,06361 € | 572,49 € |
| Unit Price without VAT: | 0,06361 € |
|---|---|
| Unit Price with VAT: | 0,07633 € |


