103SYGD/S530-E2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,10571 €
Datasheet
Image for 103SYGD/S530-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103SYGD/S530-E2

DigiKey Part Number
103SYGD/S530-E2-ND
Manufacturer
Manufacturer Product Number
103SYGD/S530-E2
Description
LED YLW-GRN DIFF 2MM TOWER T/H
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 5000,08479 €127,19 €
Unit Price without VAT:0,08479 €
Unit Price with VAT:0,10175 €