Parametric Equivalent

103SURD/S530-A3 | |
|---|---|
DigiKey Part Number | 103SURD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 103SURD/S530-A3 |
Description | LED RED DIFFUSED 2MM TOWER T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,10594 € | 158,91 € |
| Unit Price without VAT: | 0,10594 € |
|---|---|
| Unit Price with VAT: | 0,12713 € |

