
EM6GA16LBXA-12H | |
---|---|
DigiKey Part Number | 2174-EM6GA16LBXA-12HTR-ND - Tape & Reel (TR) 2174-EM6GA16LBXA-12HCT-ND - Cut Tape (CT) 2174-EM6GA16LBXA-12HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6GA16LBXA-12H |
Description | IC DRAM 256MBIT 96FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory IC 256Mbit |
Datasheet | Datasheet |
EDA/CAD Models | EM6GA16LBXA-12H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,91000 € | 1,91 € |
10 | 1,78500 € | 17,85 € |
25 | 1,73360 € | 43,34 € |
50 | 1,69440 € | 84,72 € |
100 | 1,65500 € | 165,50 € |
250 | 1,60316 € | 400,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,68928 € | 844,64 € |
1 000 | 1,64752 € | 1 647,52 € |
1 500 | 1,62333 € | 2 434,99 € |
2 500 | 1,59312 € | 3 982,80 € |
3 500 | 1,57343 € | 5 507,01 € |
5 000 | 1,55275 € | 7 763,75 € |
Unit Price without VAT: | 1,91000 € |
---|---|
Unit Price with VAT: | 2,29200 € |