
EM6GA16LCAEA-12H | |
|---|---|
DigiKey Part Number | 2174-EM6GA16LCAEA-12H-ND |
Manufacturer | |
Manufacturer Product Number | EM6GA16LCAEA-12H |
Description | IC DRAM 256MBIT PAR 50WLCSP |
Customer Reference | |
Detailed Description | DRAM-RPC Memory IC 256Mbit Parallel 800 MHz 6 ns 50-WLCSP (1.96x4.63) |
EDA/CAD Models | EM6GA16LCAEA-12H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | DRAM-RPC | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 6 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 50-WLCSP (1.96x4.63) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,74500 € | 17,45 € |
| 25 | 1,69520 € | 42,38 € |
| 66 | 1,64242 € | 108,40 € |
| 132 | 1,60424 € | 211,76 € |
| 264 | 1,56621 € | 413,48 € |
| 528 | 1,52830 € | 806,94 € |
| 1 056 | 1,49070 € | 1 574,18 € |
| 5 016 | 1,40789 € | 7 061,98 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,24400 € |

