
ET63128YB | |
|---|---|
DigiKey Part Number | 5997-ET63128YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET63128YB |
Description | 0.6uA IQ, 150mA 2.8V LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,02580 € | 2,58 € |
| 1 000 | 0,02238 € | 22,38 € |
| 3 000 | 0,02065 € | 61,95 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

