New at DigiKey
ET2104Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET7303A

DigiKey Part Number
5997-ET7303ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET7303A
Description
IC 1 PORT LITE PD CTRLR WLCSP9
Customer Reference
Detailed Description
USB Controller I2C Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Protocol
USB
Function
Controller
Interface
I2C
Standards
-
Voltage - Supply
3V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,40000 €0,40 €
500,32380 €16,19 €
1000,28330 €28,33 €
1 0000,24284 €242,84 €
3 0000,20237 €607,11 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €