
EJS40P380 | |
|---|---|
DigiKey Part Number | 5997-EJS40P380TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EJS40P380 |
Description | 40V P-Channel Trench Power MOSFE |
Customer Reference | |
Detailed Description | P-Channel 4.5A Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 20 | 0,28500 € | 5,70 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,24860 € | 24,86 € |
| 1 000 | 0,23147 € | 231,47 € |
| 3 000 | 0,21433 € | 642,99 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

