


WSLT-9-03-2-01 | |
|---|---|
DigiKey Part Number | RPC5440-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-9-03-2-01 |
Description | CBL CLIP WIRE SADDLE PUSHIN TURN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.640" L x 0.560" H (16.26mm x 14.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-9-03-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.640" L x 0.560" H (16.26mm x 14.22mm) | |
Mounting Type | Push In, 1/4 Turn, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.880" (22.35mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.760" (19.30mm) | |
Panel Hole Size | 0.157" x 0.283" (4.00mm x 7.19mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Anti-Rotation Pin | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13841 € | 138,41 € |
| 2 000 | 0,13179 € | 263,58 € |
| 3 000 | 0,12807 € | 384,21 € |
| 5 000 | 0,12354 € | 617,70 € |
| 7 000 | 0,12064 € | 844,48 € |
| 10 000 | 0,11764 € | 1 176,40 € |
| 25 000 | 0,11028 € | 2 757,00 € |
| 50 000 | 0,10502 € | 5 251,00 € |
| Unit Price without VAT: | 0,13841 € |
|---|---|
| Unit Price with VAT: | 0,16609 € |

