Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.440" H (11.13mm x 11.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.440" H (11.13mm x 11.18mm)
Supporting your Project: Printed Circuit Board Solutions
WSBH-2-01
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

WSBH-2-01

DigiKey Part Number
RPC1886-ND
Manufacturer
Manufacturer Product Number
WSBH-2-01
Description
CBL CLIP WIRE SADDLE FIR TREE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.440" H (11.13mm x 11.18mm)
Datasheet
 Datasheet
EDA/CAD Models
WSBH-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.438" L x 0.440" H (11.13mm x 11.18mm)
Mounting Type
Fir Tree, Blind Hole
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
0.219" (5.56mm)
Height
0.720" (18.30mm)
Panel Hole Size
0.438" x 0.328" (11.13mm x 8.33mm), Rectangular
Material Thickness
0.085" (2.16mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21900 €2,19 €
250,20480 €5,12 €
500,19520 €9,76 €
1000,18580 €18,58 €
2500,17416 €43,54 €
5000,16582 €82,91 €
1 0000,15789 €157,89 €
3 0000,14611 €438,33 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €