


WS-SE-A-4-01 | |
|---|---|
DigiKey Part Number | RPC5421-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE-A-4-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Cupped 0.400" L x 0.220" H (10.16mm x 5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SE-A-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.400" L x 0.220" H (10.16mm x 5.59mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.750" (19.05mm) | |
Height | 0.360" (9.14mm) | |
Panel Hole Size | 0.256" (6.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,10190 € | 101,90 € |
| 2 000 | 0,09703 € | 194,06 € |
| 3 000 | 0,09429 € | 282,87 € |
| 5 000 | 0,09095 € | 454,75 € |
| 7 000 | 0,08881 € | 621,67 € |
| 10 000 | 0,08661 € | 866,10 € |
| Unit Price without VAT: | 0,10190 € |
|---|---|
| Unit Price with VAT: | 0,12228 € |

