


WITA-50XL-C | |
|---|---|
DigiKey Part Number | RPC5397-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50XL-C |
Description | CBL TIE LOCKING NAT 50LBS 2.083' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 7.48" (190.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WITA-50XL-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 25" | |
Bundle Diameter | 7.48" (190.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 2.083' (635.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,52350 € | 52,35 € |
| 200 | 0,49855 € | 99,71 € |
| 300 | 0,48447 € | 145,34 € |
| 500 | 0,46730 € | 233,65 € |
| 700 | 0,45633 € | 319,43 € |
| 1 000 | 0,44497 € | 444,97 € |
| Unit Price without VAT: | 0,52350 € |
|---|---|
| Unit Price with VAT: | 0,62820 € |

