


WITA-50R-HS-M | |
|---|---|
DigiKey Part Number | RPC1812-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50R-HS-M |
Description | CBL TIE LOCKING BLACK 50LB 7.90" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.95" (49.53mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.95" (49.53mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,09903 € | 99,03 € |
| 2 000 | 0,09430 € | 188,60 € |
| 3 000 | 0,09163 € | 274,89 € |
| 5 000 | 0,08839 € | 441,95 € |
| 7 000 | 0,08631 € | 604,17 € |
| 10 000 | 0,08417 € | 841,70 € |
| Unit Price without VAT: | 0,09903 € |
|---|---|
| Unit Price with VAT: | 0,11884 € |

