


WITA-120S-UVB-D | |
|---|---|
DigiKey Part Number | RPC5382-ND |
Manufacturer | |
Manufacturer Product Number | WITA-120S-UVB-D |
Description | CBL TIE LOCKING BLK 120LB 8.60" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.01" (51.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Essentra Components | Length - Actual 0.717' (218.44mm, 8.60") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Black |
Bundle Diameter 2.01" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23930 € | 119,65 € |
| 1 000 | 0,22786 € | 227,86 € |
| 1 500 | 0,22143 € | 332,14 € |
| 2 500 | 0,21359 € | 533,98 € |
| 3 500 | 0,20857 € | 730,00 € |
| 5 000 | 0,20339 € | 1 016,95 € |
| Unit Price without VAT: | 0,23930 € |
|---|---|
| Unit Price with VAT: | 0,28716 € |

