


WIT-18SFM | |
|---|---|
DigiKey Part Number | RP101M-ND |
Manufacturer | |
Manufacturer Product Number | WIT-18SFM |
Description | CBL TIE LOCKING NAT 18LB 3.25" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.62" (15.90mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.25" | |
Bundle Diameter | 0.62" (15.90mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.271' (82.55mm, 3.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

