


VLP1-F-1 | |
|---|---|
cms-digikey-product-number | RPC5344-ND |
cms-manufacturer | |
cms-manufacturer-product-number | VLP1-F-1 |
cms-description | LED LIGHT PIPE CLR VERT 12.7M |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
cms-eda-cad-models | VLP1-F-1 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,66900 € | 6,69 € |
| 100 | 0,49390 € | 49,39 € |
| 500 | 0,41626 € | 208,13 € |
| 1 000 | 0,39081 € | 390,81 € |
| 2 000 | 0,36922 € | 738,44 € |
| 5 000 | 0,34564 € | 1 728,20 € |
| 10 000 | 0,33095 € | 3 309,50 € |
| 25 000 | 0,31495 € | 7 873,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |


