


TN8-28-1024-2 | |
|---|---|
DigiKey Part Number | TN8-28-1024-2-ND |
Manufacturer | |
Manufacturer Product Number | TN8-28-1024-2 |
Description | RND STANDOFF #10-24 NYLON 1 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 1.750" (44.45mm) 1 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-28-1024-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 2.031" (51.59mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 5 | 5,07200 € | 25,36 € |
| 10 | 4,77400 € | 47,74 € |
| 25 | 4,42880 € | 110,72 € |
| 50 | 4,19940 € | 209,97 € |
| 100 | 3,99410 € | 399,41 € |
| 300 | 3,71197 € | 1 113,59 € |
| 500 | 3,59658 € | 1 798,29 € |
| 1 000 | 3,45413 € | 3 454,13 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,09200 € |

