


TN8-24-1024-1 | |
|---|---|
DigiKey Part Number | TN8-24-1024-1-ND |
Manufacturer | |
Manufacturer Product Number | TN8-24-1024-1 |
Description | RND STANDOFF #10-24 NYLON 1 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-24-1024-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 5 | 4,40600 € | 22,03 € |
| 10 | 4,14300 € | 41,43 € |
| 25 | 3,84000 € | 96,00 € |
| 50 | 3,63880 € | 181,94 € |
| 100 | 3,45870 € | 345,87 € |
| 300 | 3,21090 € | 963,27 € |
| 500 | 3,10960 € | 1 554,80 € |
| 1 000 | 2,98455 € | 2 984,55 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,16800 € |

