


STL-8-450-2-01 | |
|---|---|
DigiKey Part Number | RPC5272-ND |
Manufacturer | |
Manufacturer Product Number | STL-8-450-2-01 |
Description | CBL CLIP TWIST LOCK NAT FIR TREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree, Blind Hole 0.402" ~ 0.500" (10.21mm ~ 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | STL-8-450-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.402" ~ 0.500" (10.21mm ~ 12.70mm) | |
Mounting Type | Fir Tree, Blind Hole | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.230" (31.24mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23082 € | 230,82 € |
| 2 000 | 0,21980 € | 439,60 € |
| 3 000 | 0,21360 € | 640,80 € |
| 5 000 | 0,20604 € | 1 030,20 € |
| 7 000 | 0,20120 € | 1 408,40 € |
| 10 000 | 0,19620 € | 1 962,00 € |
| Unit Price without VAT: | 0,23082 € |
|---|---|
| Unit Price with VAT: | 0,27698 € |

