



SRLCBS-7-01 | |
|---|---|
DigiKey Part Number | RPC1429-ND |
Manufacturer | |
Manufacturer Product Number | SRLCBS-7-01 |
Description | BRD SPT SNP LOCK SNP RIVET 7/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Rivet Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | SRLCBS-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Rivet | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.839" (21.30mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157 ~ 0.161" (4.00 ~ 4.10mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,23760 € | 5,94 € |
| 50 | 0,22200 € | 11,10 € |
| 100 | 0,20800 € | 20,80 € |
| 250 | 0,19184 € | 47,96 € |
| 500 | 0,18112 € | 90,56 € |
| 1 000 | 0,17153 € | 171,53 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

