


SRLCBS-16-01 | |
|---|---|
DigiKey Part Number | RPC2112-ND |
Manufacturer | |
Manufacturer Product Number | SRLCBS-16-01 |
Description | BRD SPT SNAP LOCK SNAP RIVET 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Rivet Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | SRLCBS-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Rivet | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.402" (35.60mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157 ~ 0.161" (4.00 ~ 4.10mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,25760 € | 12,88 € |
| 100 | 0,24160 € | 24,16 € |
| 250 | 0,22304 € | 55,76 € |
| 500 | 0,21072 € | 105,36 € |
| 1 000 | 0,19972 € | 199,72 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

