
SRB-F-2 | |
|---|---|
DigiKey Part Number | RP461-ND |
Manufacturer | |
Manufacturer Product Number | SRB-F-2 |
Description | BUSHING W/STR RELIEF PA BLACK |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SP-1, SPT-1, XT | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |

