


SR-3035W | |
|---|---|
DigiKey Part Number | RPC1413-ND |
Manufacturer | |
Manufacturer Product Number | SR-3035W |
Description | SNAP RIVET 0.118" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3035W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.138" (3.51mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.039" ~ 0.079" (0.99mm ~ 2.01mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22120 € | 5,53 € |
| 50 | 0,20640 € | 10,32 € |
| 100 | 0,19330 € | 19,33 € |
| 250 | 0,17816 € | 44,54 € |
| 500 | 0,16810 € | 84,05 € |
| 1 000 | 0,15915 € | 159,15 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |


