

SHR-32-6NB | |
---|---|
DigiKey Part Number | RPC5044-ND |
Manufacturer | |
Manufacturer Product Number | SHR-32-6NB |
Description | SLIT WRAP 1.26" X 49.21' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 49.21' (15.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-32-6NB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.260" (32.00mm) | |
Diameter - Inside, Expanded | 1.260" (32.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 49.21' (15.00m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,77000 € | 72,77 € |
10 | 62,30900 € | 623,09 € |
Unit Price without VAT: | 72,77000 € |
---|---|
Unit Price with VAT: | 87,32400 € |